
RCA120610K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-3251-2-ND - Tape & Reel (TR) 541-3251-1-ND - Cut Tape (CT) 541-3251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA120610K0FKEAHP |
Description | RES 10K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA120610K0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,27000 Kč | 52,70 Kč |
| 25 | 4,88840 Kč | 122,21 Kč |
| 50 | 4,61540 Kč | 230,77 Kč |
| 100 | 4,36130 Kč | 436,13 Kč |
| 250 | 4,05428 Kč | 1 013,57 Kč |
| 500 | 3,84558 Kč | 1 922,79 Kč |
| 1 000 | 3,65680 Kč | 3 656,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,29030 Kč | 16 451,50 Kč |
| 10 000 | 3,16119 Kč | 31 611,90 Kč |
| 15 000 | 3,09289 Kč | 46 393,35 Kč |
| 25 000 | 3,01397 Kč | 75 349,25 Kč |
| 35 000 | 2,96606 Kč | 103 812,10 Kč |
| 50 000 | 2,91861 Kč | 145 930,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

