CRG1206F1K0/10 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 63 951
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 242 567
Unit Price: 2,31000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 118 707
Unit Price: 3,78000 Kč
Datasheet

Direct


YAGEO
In Stock: 353 317
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 16 777
Unit Price: 3,57000 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,41925 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10951 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 338 996
Unit Price: 2,10000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 15 311
Unit Price: 2,31000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,93139 Kč
Datasheet

Upgrade


YAGEO
In Stock: 4 981
Unit Price: 3,15000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 2,10337 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 80 143
Unit Price: 5,25000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 14 317
Unit Price: 3,57000 Kč
Datasheet
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG1206F1K0/10

DigiKey Part Number
CRG1206F1K0/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG1206F1K0/10
Description
RES SMD 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG1206F1K0/10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR1206-FX-1001ELFBourns Inc.63 951CR1206-FX-1001ELFCT-ND2,10000 KčDirect
CRCW12061K00FKEAVishay Dale242 567541-1.00KFCT-ND2,31000 KčDirect
ERJ-8ENF1001VPanasonic Industry118 707P1.00KFCT-ND3,78000 KčDirect
RC1206FR-071KLYAGEO353 317311-1.00KFRCT-ND2,10000 KčDirect
RCG12061K00FKEAVishay Dale16 777541-1854-1-ND3,57000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,24623 Kč4 924,60 Kč
Unit Price without VAT:0,24623 Kč
Unit Price with VAT:0,29794 Kč