Upgrade

AF1206DR-071KL | |
|---|---|
DigiKey Part Number | AF1206DR-071KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF1206DR-071KL |
Description | RES SMD 1K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF1206DR-071KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-071KL | YAGEO | 7 760 | 13-RC1206DR-071KLCT-ND | 0,14000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,93139 Kč | 4 656,95 Kč |
| Unit Price without VAT: | 0,93139 Kč |
|---|---|
| Unit Price with VAT: | 1,12698 Kč |


