RGC1206FTD1K00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,10951 Kč
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 338 996
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,85554 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,59101 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,23745 Kč
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,34819 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 63 951
Unit Price: 2,10000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 242 567
Unit Price: 2,31000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 1 942
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,24623 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 118 707
Unit Price: 3,78000 Kč
Datasheet

Direct


Vishay Dale
In Stock: 16 777
Unit Price: 3,57000 Kč
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,93139 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 80 143
Unit Price: 5,25000 Kč
Datasheet
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC1206FTD1K00

DigiKey Part Number
RGC1206FTD1K00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RGC1206FTD1K00
Description
RES 1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC1206FTD1K00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (22)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF1206FG1K00Stackpole Electronics Inc0RMCF1206FG1K00-ND0,10951 KčDirect
RMCF1206FT1K00Stackpole Electronics Inc338 996RMCF1206FT1K00CT-ND2,10000 KčDirect
RGC1206DTC1K00Stackpole Electronics Inc0RGC1206DTC1K00-ND0,85554 KčUpgrade
RGC1206FTC1K00Stackpole Electronics Inc0RGC1206FTC1K00-ND0,59101 KčUpgrade
RMCP1206FT1K00Stackpole Electronics Inc0RMCP1206FT1K00-ND0,23745 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,41925 Kč2 096,25 Kč
Manufacturers Standard Package
Unit Price without VAT:0,41925 Kč
Unit Price with VAT:0,50729 Kč