CRG0402F51K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 100 659
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 26 116
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 93
Unit Price: 2,10000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 53 514
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 91 871
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,49408 Kč
Datasheet

Similar


YAGEO
In Stock: 657 518
Unit Price: 2,10000 Kč
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,11823 Kč
Datasheet
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG0402F51K

DigiKey Part Number
CRG0402F51K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG0402F51K
Description
RES SMD 51K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG0402F51K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-2RKF5102XPanasonic Industry100 659P51.0KLCT-ND2,10000 KčUpgrade
AC0402FR-0751KLYAGEO26 116YAG3499CT-ND2,10000 KčSimilar
AF0402FR-0751KLYAGEO9313-AF0402FR-0751KLCT-ND2,10000 KčSimilar
CR0402-FX-5102GLFBourns Inc.53 514CR0402-FX-5102GLFCT-ND2,10000 KčSimilar
CRCW040251K0FKEDVishay Dale91 871541-51.0KLCT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,08302 Kč1 660,40 Kč
Unit Price without VAT:0,08302 Kč
Unit Price with VAT:0,10045 Kč