RC1005F513CS is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 53 514
Unit Price: 2,10000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,08302 Kč
Datasheet

Direct


YAGEO
In Stock: 657 518
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Panasonic Industry
In Stock: 100 659
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 26 116
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 93
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 91 871
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,49408 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 160 309
Unit Price: 2,10000 Kč
Datasheet
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1005F513CS

DigiKey Part Number
1276-4178-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RC1005F513CS
Description
RES SMD 51K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
56 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1005F513CS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CR0402-FX-5102GLFBourns Inc.53 514CR0402-FX-5102GLFCT-ND2,10000 KčDirect
CRG0402F51KTE Connectivity Passive Product0CRG0402F51K-ND0,08302 KčDirect
RC0402FR-0751KLYAGEO657 518311-51.0KLRCT-ND2,10000 KčDirect
ERJ-2RKF5102XPanasonic Industry100 659P51.0KLCT-ND2,10000 KčUpgrade
AC0402FR-0751KLYAGEO26 116YAG3499CT-ND2,10000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000 0000,11823 Kč236 460,00 Kč
Unit Price without VAT:0,11823 Kč
Unit Price with VAT:0,14306 Kč