Similar
Similar
Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Similar
Similar



RC0402FR-0751KL | |
|---|---|
DigiKey Part Number | 311-51.0KLRTR-ND - Tape & Reel (TR) 311-51.0KLRCT-ND - Cut Tape (CT) 311-51.0KLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-0751KL |
Description | RES 51K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-0751KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,14600 Kč | 1,46 Kč |
| 25 | 0,14160 Kč | 3,54 Kč |
| 50 | 0,12900 Kč | 6,45 Kč |
| 100 | 0,10610 Kč | 10,61 Kč |
| 250 | 0,06408 Kč | 16,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,04244 Kč | 424,40 Kč |
| 20 000 | 0,04170 Kč | 834,00 Kč |
| 30 000 | 0,04079 Kč | 1 223,70 Kč |
| 50 000 | 0,03779 Kč | 1 889,50 Kč |
| 70 000 | 0,03763 Kč | 2 634,10 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |











