Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CPF0603F107KC1 | |
|---|---|
DigiKey Part Number | CPF0603F107KC1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0603F107KC1 |
Description | RES SMD 107K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 107 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F107KC1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1073V | Panasonic Industry | 17 384 | P107KDBCT-ND | 2,10000 Kč | Upgrade |
| MCT06030C1073FP500 | Vishay | 0 | MCT06030C1073FP500-ND | 0,37771 Kč | Upgrade |
| RG1608N-1073-B-T5 | Susumu | 0 | RG1608N-1073-B-T5-ND | 4,47913 Kč | Upgrade |
| RG1608N-1073-D-T5 | Susumu | 0 | RG1608N-1073-D-T5-ND | 2,48024 Kč | Upgrade |
| RG1608N-1073-W-T1 | Susumu | 0 | RG1608N-1073-W-T1-ND | 5,71482 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,62973 Kč | 629,73 Kč |
| Unit Price without VAT: | 0,62973 Kč |
|---|---|
| Unit Price with VAT: | 0,76197 Kč |






