
CJP1000J56RJ | |
|---|---|
DigiKey Part Number | 1712-CJP1000J56RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJP1000J56RJ |
Description | CJP 1000W 56R 5% LEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 56 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -25°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 15.748" L x 2.362" W (400.00mm x 60.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular, Wire Leads | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 337,71000 Kč | 2 337,71 Kč |
| 10 | 1 748,71300 Kč | 17 487,13 Kč |
| 25 | 1 589,78360 Kč | 39 744,59 Kč |
| 50 | 1 490,40020 Kč | 74 520,01 Kč |
| 100 | 1 406,00510 Kč | 140 600,51 Kč |
| Unit Price without VAT: | 2 337,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 828,62910 Kč |




