100 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJP1000J100RJ

DigiKey Part Number
1712-CJP1000J100RJ-ND
Manufacturer
Manufacturer Product Number
CJP1000J100RJ
Description
CJP 1000W 100R 5% LEAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 1000W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
1000W
Composition
Wirewound
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
15.748" L x 2.362" W (400.00mm x 60.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Lead Style
Wire Leads
Package / Case
Rectangular, Wire Leads
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 260,43000 Kč2 260,43 Kč
101 688,89000 Kč16 888,90 Kč
251 534,69360 Kč38 367,34 Kč
501 438,27480 Kč71 913,74 Kč
1001 356,39520 Kč135 639,52 Kč
Manufacturers Standard Package
Unit Price without VAT:2 260,43000 Kč
Unit Price with VAT:2 735,12030 Kč