
RK2536BKF | |
|---|---|
DigiKey Part Number | 5214-RK2536BKF-ND |
Manufacturer | |
Manufacturer Product Number | RK2536BKF |
Description | RACK STEEL 39.4X23.6X48.9 BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 39.400" L x 23.600" W x 48.900" H (1000.76mm x 599.44mm x 1242.06mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 25U | |
Dimensions - Panel | - | |
Dimensions - Overall | 39.400" L x 23.600" W x 48.900" H (1000.76mm x 599.44mm x 1242.06mm) | |
Door | Steel | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 077,96000 Kč | 30 077,96 Kč |
| Unit Price without VAT: | 30 077,96000 Kč |
|---|---|
| Unit Price with VAT: | 36 394,33160 Kč |




