
U5254-000005-005PG | |
|---|---|
DigiKey Part Number | 223-1682-ND |
Manufacturer | |
Manufacturer Product Number | U5254-000005-005PG |
Description | SENSOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | U5254-000005-005PG Models |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 15PSI (103.42kPa) |
Operating Pressure 5PSI (34.47kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 159,07000 Kč | 4 159,07 Kč |
| 5 | 4 050,38800 Kč | 20 251,94 Kč |
| Unit Price without VAT: | 4 159,07000 Kč |
|---|---|
| Unit Price with VAT: | 5 032,47470 Kč |



