
T4061410003-003 | |
|---|---|
DigiKey Part Number | A142349-ND |
Manufacturer | |
Manufacturer Product Number | T4061410003-003 |
Description | CBL 3POS PLUG RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
EDA/CAD Models | T4061410003-003 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 4.92' (1.50m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 3 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 295,44000 Kč | 295,44 Kč |
| 10 | 250,98900 Kč | 2 509,89 Kč |
| 30 | 232,25200 Kč | 6 967,56 Kč |
| 50 | 224,03180 Kč | 11 201,59 Kč |
| 100 | 213,34180 Kč | 21 334,18 Kč |
| 250 | 199,99420 Kč | 49 998,55 Kč |
| 500 | 190,45774 Kč | 95 228,87 Kč |
| 1 000 | 181,37904 Kč | 181 379,04 Kč |
| Unit Price without VAT: | 295,44000 Kč |
|---|---|
| Unit Price with VAT: | 357,48240 Kč |


