
MS860702BA01-50 | |
|---|---|
DigiKey Part Number | 223-1701-2-ND - Tape & Reel (TR) 223-1701-1-ND - Cut Tape (CT) 223-1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS860702BA01-50 |
Description | SENSOR MULT HUM/PRESSURE/TEMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Humidity, Pressure, Temperature Sensor I2C Output |
Datasheet | Datasheet |
EDA/CAD Models | MS860702BA01-50 Models |
Category | Sensor Type Humidity, Pressure, Temperature |
Manufacturer TE Connectivity Measurement Specialties | Output Type I2C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,04000 Kč | 191,04 Kč |
| 5 | 172,60000 Kč | 863,00 Kč |
| 10 | 165,76000 Kč | 1 657,60 Kč |
| 25 | 157,60080 Kč | 3 940,02 Kč |
| 50 | 152,02000 Kč | 7 601,00 Kč |
| 100 | 146,90610 Kč | 14 690,61 Kč |
| 500 | 137,20834 Kč | 68 604,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 122,93779 Kč | 442 576,04 Kč |
| Unit Price without VAT: | 191,04000 Kč |
|---|---|
| Unit Price with VAT: | 231,15840 Kč |















