
M5600-00000E-020BG | |
|---|---|
DigiKey Part Number | 223-1755-ND |
Manufacturer | |
Manufacturer Product Number | M5600-00000E-020BG |
Description | WIRELESS PRESSURE GAUGE 300PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 290.08PSI (2000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 2.3V ~ 3.6V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) BSPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Vented Gauge | Maximum Pressure 580.15PSI (4000kPa) |
Operating Pressure 290.08PSI (2000kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Bluetooth | Package / Case Cylinder, Threaded |
Output 24 b | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 841,01000 Kč | 5 841,01 Kč |
| 5 | 5 471,61600 Kč | 27 358,08 Kč |
| 10 | 5 334,14300 Kč | 53 341,43 Kč |
| Unit Price without VAT: | 5 841,01000 Kč |
|---|---|
| Unit Price with VAT: | 7 067,62210 Kč |



