
M5600-000005-01KPG | |
|---|---|
DigiKey Part Number | 223-1753-ND |
Manufacturer | |
Manufacturer Product Number | M5600-000005-01KPG |
Description | WIRELESS PRESSURE GAUGE 1000PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 1000PSI (6894.76kPa) | |
Output Type | Bluetooth | |
Output | 24 b | |
Accuracy | ±0.25% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 2000PSI (13789.51kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 350,05000 Kč | 5 350,05 Kč |
| 5 | 5 012,91400 Kč | 25 064,57 Kč |
| 10 | 4 887,78700 Kč | 48 877,87 Kč |
| 40 | 4 668,19550 Kč | 186 727,82 Kč |
| Unit Price without VAT: | 5 350,05000 Kč |
|---|---|
| Unit Price with VAT: | 6 473,56050 Kč |

