
M5600-000005-05KPG | |
|---|---|
DigiKey Part Number | 223-1754-ND |
Manufacturer | |
Manufacturer Product Number | M5600-000005-05KPG |
Description | WIRELESS PRESSURE GAUGE 5000PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 2.3V ~ 3.6V |
Packaging Bulk | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Features Temperature Compensated |
Pressure Type Vented Gauge | Maximum Pressure 10000PSI (68947.57kPa) |
Operating Pressure 5000PSI (34473.79kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Bluetooth | Package / Case Cylinder, Threaded |
Output 24 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20026680-55 | TE Connectivity Measurement Specialties | 10 | 223-20026680-55-ND | 7 691,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 713,56000 Kč | 5 713,56 Kč |
| 5 | 5 701,20800 Kč | 28 506,04 Kč |
| Unit Price without VAT: | 5 713,56000 Kč |
|---|---|
| Unit Price with VAT: | 6 913,40760 Kč |


