Pressure Sensor 5000PSI (34473.79kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20026680-55

DigiKey Part Number
223-20026680-55-ND
Manufacturer
Manufacturer Product Number
20026680-55
Description
6521N-NX BLE CG 350BAR NPT W/BAT
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5000PSI (34473.79kPa) Gauge Male - 1/4" (6.35mm) NPT Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Termination Style
Connector
Applications
Industrial Automation
Maximum Pressure
15000PSI (103421.36kPa)
Pressure Type
Gauge
Operating Temperature
-30°C ~ 75°C
Operating Pressure
5000PSI (34473.79kPa)
Package / Case
Cylinder, Threaded
Output Type
Bluetooth
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 691,99000 Kč7 691,99 Kč
57 224,74000 Kč36 123,70 Kč
107 050,75000 Kč70 507,50 Kč
306 803,96100 Kč204 118,83 Kč
Manufacturers Standard Package
Unit Price without VAT:7 691,99000 Kč
Unit Price with VAT:9 307,30790 Kč