G-NIMO-003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Measurement Specialties
In Stock: 11 163
Unit Price: 1,22000 Kč
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NIMO-003

DigiKey Part Number
223-1202-2-ND - Tape & Reel (TR)
223-1202-1-ND - Cut Tape (CT)
223-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-NIMO-003
Description
SENSOR DIGITAL -40C-125C 8TDFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
G-NIMO-003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.5V ~ 3.6V
Resolution
16 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.2°C (±1°C)
Test Condition
-5°C ~ 50°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2.5x2.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes