


20011957-00 | |
---|---|
DigiKey Part Number | 223-20011957-00TR-ND - Tape & Reel (TR) 223-20011957-00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20011957-00 |
Description | TSYS03 TEMP SENSOR TDFN8 2.5X2.5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | 20011957-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 5.5V | |
Resolution | 16 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±0.5°C (±1.5°C) | |
Test Condition | 0°C ~ 60°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,12000 Kč | 23,12 Kč |
5 | 20,28800 Kč | 101,44 Kč |
10 | 19,26800 Kč | 192,68 Kč |
25 | 18,07200 Kč | 451,80 Kč |
50 | 17,24720 Kč | 862,36 Kč |
100 | 16,49110 Kč | 1 649,11 Kč |
500 | 14,97760 Kč | 7 488,80 Kč |
1 000 | 14,41457 Kč | 14 414,57 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 12,68089 Kč | 38 042,67 Kč |
6 000 | 12,24964 Kč | 73 497,84 Kč |
9 000 | 12,01486 Kč | 108 133,74 Kč |
15 000 | 11,73616 Kč | 176 042,40 Kč |
Unit Price without VAT: | 23,12000 Kč |
---|---|
Unit Price with VAT: | 27,97520 Kč |