
KTD2801ECD-TR | |
|---|---|
DigiKey Part Number | 2763-KTD2801ECD-TR-ND - Tape & Reel (TR) 2763-KTD2801ECD-TRCT-ND - Cut Tape (CT) 2763-KTD2801ECD-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTD2801ECD-TR |
Description | IC LED DVR REGULATOR 520MA 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM, Single-Wire Dimming 520mA 6-TDFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kinetic Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 0.2V ~ 36V | |
Current - Output / Channel | 520mA | |
Frequency | 1MHz | |
Dimming | PWM, Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 8,02100 Kč | 80,21 Kč |
| 25 | 7,17280 Kč | 179,32 Kč |
| 100 | 6,23640 Kč | 623,64 Kč |
| 250 | 5,79124 Kč | 1 447,81 Kč |
| 500 | 5,52248 Kč | 2 761,24 Kč |
| 1 000 | 5,30158 Kč | 5 301,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,02874 Kč | 15 086,22 Kč |
| 6 000 | 4,89519 Kč | 29 371,14 Kč |
| 9 000 | 4,82830 Kč | 43 454,70 Kč |
| 15 000 | 4,75419 Kč | 71 312,85 Kč |
| 21 000 | 4,71088 Kč | 98 928,48 Kč |
| 30 000 | 4,66924 Kč | 140 077,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |










