


DPP202G000 | |
|---|---|
DigiKey Part Number | 223-1782-ND |
Manufacturer | |
Manufacturer Product Number | DPP202G000 |
Description | GROVE TSYS02D DEV BOARD |
Customer Reference | |
Detailed Description | TSYS02D Temperature Sensor Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Platform | Grove | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | TSYS02D | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 583,53000 Kč | 583,53 Kč |
| Unit Price without VAT: | 583,53000 Kč |
|---|---|
| Unit Price with VAT: | 706,07130 Kč |

