Load Cell Force Sensor 50.00kgf (110lbs)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX293X-040B-0100-L

DigiKey Part Number
223-FX293X-040B-0100-L-ND
Manufacturer
Manufacturer Product Number
FX293X-040B-0100-L
Description
SENSOR FORCE 50KGF PUSHBUTTON
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Load Cell Force Sensor 50.00kgf (110lbs)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Operating Force
50.00kgf (110lbs)
Output
0.5 V ~ 4.5 V
Sensor Type
Load Cell
Accuracy
±1%
Compensated Temperature
0°C ~ 50°C
Voltage - Supply
4.75V ~ 5.25V
Actuator Type
Pushbutton
Actuator Style/Size
-
Includes
Sensor
Operating Temperature
0°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1438,89000 Kč438,89 Kč
5399,53000 Kč1 997,65 Kč
20371,77450 Kč7 435,49 Kč
40359,67075 Kč14 386,83 Kč
60353,07867 Kč21 184,72 Kč
100345,25370 Kč34 525,37 Kč
500323,70184 Kč161 850,92 Kč
Manufacturers Standard Package
Unit Price without VAT:438,89000 Kč
Unit Price with VAT:531,05690 Kč