
86534-000 | |
|---|---|
DigiKey Part Number | 223-86534-000-ND |
Manufacturer | |
Manufacturer Product Number | 86534-000 |
Description | SENSOR LEVEL SWITCH |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch SPST-NC/NO Output Cable Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | SPST-NC/NO | |
Current | 1 A | |
Switch Actuation Level | - | |
Mounting Type | Cable Mount | |
Material - Housing & Prism | Polypropylene (PP) | |
Operating Temperature | -30°C ~ 70°C | |
Voltage Rating | 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,50000 Kč | 226,50 Kč |
| 5 | 204,48000 Kč | 1 022,40 Kč |
| 10 | 196,35400 Kč | 1 963,54 Kč |
| 25 | 186,69680 Kč | 4 667,42 Kč |
| 50 | 180,12480 Kč | 9 006,24 Kč |
| 100 | 174,12140 Kč | 17 412,14 Kč |
| Unit Price without VAT: | 226,50000 Kč |
|---|---|
| Unit Price with VAT: | 274,06500 Kč |





