



830M1-2000 | |
|---|---|
DigiKey Part Number | 223-830M1-2000TR-ND - Tape & Reel (TR) 223-830M1-2000CT-ND - Cut Tape (CT) 223-830M1-2000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830M1-2000 |
Description | TRIAXIAL, 2000G, T&R |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2000g 2Hz ~ 15kHz 12-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog | |
Axis | X, Y, Z | |
Acceleration Range | ±2000g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 0.63 | |
Bandwidth | 2Hz ~ 15kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 3.3V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-LCC | |
Supplier Device Package | 12-LCC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3 969,67190 Kč | 1 190 901,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 810,93000 Kč | 3 810,93 Kč |
| Unit Price without VAT: | 3 810,93000 Kč |
|---|---|
| Unit Price with VAT: | 4 611,22530 Kč |




