



20000980-00 | |
|---|---|
DigiKey Part Number | 223-1911-2-ND - Tape & Reel (TR) 223-1911-1-ND - Cut Tape (CT) 223-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20000980-00 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) Absolute 24 b 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 20000980-00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Pressure Type | Absolute | |
Operating Pressure | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | |
Output Type | I2C | |
Output | 24 b | |
Accuracy | ±0.007PSI (±0.05kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | SMD (SMT) Tab | |
Maximum Pressure | 145.04PSI (1000kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,93000 Kč | 150,93 Kč |
| 5 | 136,02600 Kč | 680,13 Kč |
| 10 | 130,53100 Kč | 1 305,31 Kč |
| 25 | 123,93400 Kč | 3 098,35 Kč |
| 50 | 119,43780 Kč | 5 971,89 Kč |
| 100 | 115,30980 Kč | 11 530,98 Kč |
| 500 | 111,11242 Kč | 55 556,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 99,82979 Kč | 249 574,48 Kč |
| Unit Price without VAT: | 150,93000 Kč |
|---|---|
| Unit Price with VAT: | 182,62530 Kč |




