


10142048-20 | |
|---|---|
DigiKey Part Number | 223-10142048-20TR-ND - Tape & Reel (TR) 223-10142048-20CT-ND - Cut Tape (CT) 223-10142048-20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10142048-20 |
Description | HTU31D I.C 31D RH/T DIGITAL R400 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2% RH 5 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | - | |
Accuracy | ±2% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,72000 Kč | 102,72 Kč |
| 5 | 92,11400 Kč | 460,57 Kč |
| 10 | 88,20000 Kč | 882,00 Kč |
| 25 | 83,53480 Kč | 2 088,37 Kč |
| 50 | 80,34780 Kč | 4 017,39 Kč |
| 100 | 77,42610 Kč | 7 742,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 72,12468 Kč | 28 849,87 Kč |
| 800 | 69,84100 Kč | 55 872,80 Kč |
| 1 200 | 68,59687 Kč | 82 316,24 Kč |
| 2 000 | 67,11951 Kč | 134 239,02 Kč |
| 2 800 | 66,19804 Kč | 185 354,51 Kč |
| Unit Price without VAT: | 102,72000 Kč |
|---|---|
| Unit Price with VAT: | 124,29120 Kč |





