
CC1352P1F3RGZT | |
|---|---|
DigiKey Part Number | 296-53598-2-ND - Tape & Reel (TR) 296-53598-1-ND - Cut Tape (CT) 296-53598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1352P1F3RGZT |
Description | IC RF TXRX+MCU 802.15.4 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth 6LoWPAN, Bluetooth v5.1, Thread, Zigbee® 143MHz ~ 176MHz, 287MHz ~ 351MHz, 359MHz ~ 527MHz, 861MHz ~ 1.054GHz, 1.076GHz ~ 1.315GHz, 2.36GHz ~ 2.5GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1352P1F3RGZT Models |
Category | Sensitivity -122dBm |
Mfr | Memory Size 352kB Flash, 80kB RAM |
Series | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 26 |
Part Status Active | Voltage - Supply 1.8V ~ 3.8V |
DigiKey Programmable Not Verified | Current - Receiving 5.8mA |
Type TxRx + MCU | Current - Transmitting 63mA ~ 79mA |
RF Family/Standard 802.15.4, Bluetooth | Operating Temperature -40°C ~ 85°C (TA) |
Protocol | Mounting Type Surface Mount |
Modulation DSSS, GFSK, O-QPSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-VQFN (7x7) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 20dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 200,19500 Kč | 2 001,95 Kč |
| 25 | 189,66240 Kč | 4 741,56 Kč |
| 100 | 175,21360 Kč | 17 521,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 166,56032 Kč | 41 640,08 Kč |
| 500 | 160,45244 Kč | 80 226,22 Kč |
| 750 | 157,04656 Kč | 117 784,92 Kč |
| 1 250 | 152,92322 Kč | 191 154,02 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |









