


RPMB3.3-3.0 | |
|---|---|
DigiKey Part Number | 945-RPMB3.3-3.0TR-ND - Tape & Reel (TR) 945-RPMB3.3-3.0CT-ND - Cut Tape (CT) 945-RPMB3.3-3.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPMB3.3-3.0 |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMB3.3-3.0 Models |
Category | Current - Output (Max) 3A |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off, Remote Sense |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 84% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 25-BLGA Module |
Voltage - Input (Min) 4V | Size / Dimension 0.48" L x 0.48" W x 0.15" H (12.2mm x 12.2mm x 3.8mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Floating |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,02000 Kč | 173,02 Kč |
| 5 | 166,55600 Kč | 832,78 Kč |
| 10 | 163,86800 Kč | 1 638,68 Kč |
| 25 | 160,37440 Kč | 4 009,36 Kč |
| 50 | 157,76640 Kč | 7 888,32 Kč |
| 100 | 155,20460 Kč | 15 520,46 Kč |
| 250 | 151,87432 Kč | 37 968,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 149,39910 Kč | 74 699,55 Kč |
| 1 000 | 146,96143 Kč | 146 961,43 Kč |
| 1 500 | 128,29834 Kč | 192 447,51 Kč |
| Unit Price without VAT: | 173,02000 Kč |
|---|---|
| Unit Price with VAT: | 209,35420 Kč |




