
RXM-GPS-RM-T | |
|---|---|
DigiKey Part Number | RXM-GPS-RM-TTR-ND - Tape & Reel (TR) RXM-GPS-RM-TCT-ND - Cut Tape (CT) RXM-GPS-RM-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RXM-GPS-RM-T |
Description | RF RCVR GPS 1575.42MHZ MODULE |
Customer Reference | |
Detailed Description | RM RF Receiver GPS 1575.42MHz -161dB Module |
Datasheet | Datasheet |
EDA/CAD Models | RXM-GPS-RM-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1575.42MHz | |
Sensitivity | -161dB | |
Data Rate (Max) | - | |
Modulation or Protocol | GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 12mA | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | 3V ~ 4.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 834,84000 Kč | 834,84 Kč |
| Unit Price without VAT: | 834,84000 Kč |
|---|---|
| Unit Price with VAT: | 1 010,15640 Kč |











