RM RF Receiver GPS 1575.42MHz -161dB Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXM-GPS-RM-B

DigiKey Part Number
RXM-GPS-RM-B-ND
Manufacturer
Manufacturer Product Number
RXM-GPS-RM-B
Description
RF RCVR GPS 1575.42MHZ MODULE
Customer Reference
Detailed Description
RM RF Receiver GPS 1575.42MHz -161dB Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
Frequency
1575.42MHz
Sensitivity
-161dB
Data Rate (Max)
-
Modulation or Protocol
GPS
Applications
Fleet Management, Location, Navigation, Tracking
Current - Receiving
12mA
Data Interface
UART
Memory Size
-
Antenna Connector
-
Features
-
Voltage - Supply
3V ~ 4.3V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1783,86000 Kč783,86 Kč
Unit Price without VAT:783,86000 Kč
Unit Price with VAT:948,47060 Kč