
L000646-01 | |
|---|---|
DigiKey Part Number | 343-L000646-01-ND |
Manufacturer | |
Manufacturer Product Number | L000646-01 |
Description | PCB ANT, TAB MOUNT, MIMO, 1557-7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G, GNSS PCB Trace Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000646-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.583GHz, 2.2GHz, 4.15GHz, 6.137GHz | |
Frequency Range | 1.557GHz ~ 1.61GHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.5, 3.5, 3, 4 | |
Return Loss | - | |
Gain | 0.7dBi, 2.9dBi, 1.8dBi, 1.4dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 3G, 4G, 5G, GNSS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,02200 Kč | 320,22 Kč |
| 25 | 29,19560 Kč | 729,89 Kč |
| 100 | 26,07320 Kč | 2 607,32 Kč |
| 250 | 24,58444 Kč | 6 146,11 Kč |
| 500 | 23,68784 Kč | 11 843,92 Kč |
| 1 000 | 22,94934 Kč | 22 949,34 Kč |
| 2 500 | 22,17002 Kč | 55 425,05 Kč |
| 5 000 | 21,70034 Kč | 108 501,70 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



