


8-2479240-1 | |
|---|---|
DigiKey Part Number | 343-8-2479240-1-ND |
Manufacturer | |
Manufacturer Product Number | 8-2479240-1 |
Description | PCB ANT 2479240-1 WITH EVB ASSY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2479240-1 - Antenna 698MHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 8-2479240-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 698MHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Contents | Board(s) | |
Utilized IC / Part | 2479240-1 | |
RF Type | - | |
RF Frequency | 698MHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz | |
Function | Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,53000 Kč | 869,53 Kč |
| 10 | 708,93400 Kč | 7 089,34 Kč |
| 25 | 668,83680 Kč | 16 720,92 Kč |
| 100 | 624,77870 Kč | 62 477,87 Kč |
| 250 | 603,77900 Kč | 150 944,75 Kč |
| Unit Price without VAT: | 869,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 052,13130 Kč |



