
L000645-01 | |
|---|---|
DigiKey Part Number | 343-L000645-01-ND |
Manufacturer | |
Manufacturer Product Number | L000645-01 |
Description | PCB ANT, TAB MOUNT, 617-7125MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, 5G PCB Trace Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000645-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 788.5MHz, 2.2GHz, 4.15GHz, 6.137GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 5GHz, 5.15GHz ~ 7.125GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 2.5, 3.5, 4, 6 | |
Return Loss | - | |
Gain | 0.7dBi, 0.3dBi, 1.7dBi, 3.6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | Connector | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | 3G, 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 10 | 33,19800 Kč | 331,98 Kč |
| 25 | 30,27920 Kč | 756,98 Kč |
| 100 | 27,06010 Kč | 2 706,01 Kč |
| 250 | 25,52516 Kč | 6 381,29 Kč |
| 500 | 24,60000 Kč | 12 300,00 Kč |
| 1 000 | 23,83840 Kč | 23 838,40 Kč |
| 2 500 | 23,03430 Kč | 57 585,75 Kč |
| 5 000 | 22,54979 Kč | 112 748,95 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |





