CSI-SGFB-200-UFFR-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


TE Connectivity Linx
In Stock: 0
Unit Price: 130,09000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 181,55630 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 211
Unit Price: 194,92000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 216,02560 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 311
Unit Price: 186,08000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 878
Unit Price: 176,82000 Kč
Datasheet
CSI-SGFB-ccc-UFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-SGFB-200-UFFR-B

DigiKey Part Number
CSI-SGFB-200-UFFR-B-ND
Manufacturer
Manufacturer Product Number
CSI-SGFB-200-UFFR-B
Description
COAX CBL U.FL TO SMA 7.8"
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
COAX CBL U.FL TO SMA 3.9"
In-Stock: 0
Unit Price:
COAX CBL U.FL TO SMA 11.8"
In-Stock: 0
Unit Price: