CSI-SAFB-ccc-UFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-SAFB-200-UFFR

DigiKey Part Number
CSI-SAFB-200-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-SAFB-200-UFFR
Description
COAX CBL U.FL TO SMA 7.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-SAFB-200-UFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100181,55630 Kč18 155,63 Kč
Manufacturers Standard Package
Unit Price without VAT:181,55630 Kč
Unit Price with VAT:219,68312 Kč
Alternate Length
COAX CBL U.FL TO SMA 3.9"
In-Stock: 0
Unit Price: 104,19750 Kč
COAX CBL U.FL TO SMA 11.8"
In-Stock: 1151
Unit Price: 216,02560 Kč