CSI-SAFB-100-UFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 113,93310 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 3 155
Unit Price: 122,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 881
Unit Price: 182,92000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 1 179
Unit Price: 150,72000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Linx
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
CSI-SAFB-ccc-UFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-SAFB-100-UFFR

DigiKey Part Number
CSI-SAFB-100-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-SAFB-100-UFFR
Description
COAX CBL U.FL TO SMA 3.9"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-SAFB-100-UFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.937" (100.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
500104,19750 Kč52 098,75 Kč
Manufacturers Standard Package
Unit Price without VAT:104,19750 Kč
Unit Price with VAT:126,07898 Kč
Alternate Length
COAX CBL U.FL TO SMA 7.8"
In-Stock: 160
Unit Price: 181,55630 Kč
COAX CBL U.FL TO SMA 11.8"
In-Stock: 1151
Unit Price: 216,02560 Kč