
CSI-SGFI-100-UFFR | |
|---|---|
DigiKey Part Number | CSI-SGFI-100-UFFR-ND |
Manufacturer | |
Manufacturer Product Number | CSI-SGFI-100-UFFR |
Description | COAX CBL U.FL TO SMA 3.9" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CSI-SGFI-100-UFFR Models |
Category | 2nd Connector U.FL (UMCC) Plug, Right Angle |
Manufacturer TE Connectivity Linx | 2nd Contact Gender Female |
Packaging Bulk | 2nd Connector Mounting Type Free Hanging (In-Line) |
Part Status Active | Length 3.937" (100.00mm) |
Style U.FL (UMCC) to SMA | Cable Type 1.13mm OD Coaxial Cable |
1st Connector SMA Jack | Overall Impedance 50 Ohms |
1st Contact Gender Female | Frequency - Max 3 GHz |
1st Connector Mounting Type Panel Mount | Color Gray |
1st Connector Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,33000 Kč | 149,33 Kč |
| 250 | 137,43776 Kč | 34 359,44 Kč |
| 500 | 135,30006 Kč | 67 650,03 Kč |
| Unit Price without VAT: | 149,33000 Kč |
|---|---|
| Unit Price with VAT: | 180,68930 Kč |






