CSI-SAFE-ccc-UFFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSI-SAFE-200-UFFR

DigiKey Part Number
CSI-SAFE-200-UFFR-ND
Manufacturer
Manufacturer Product Number
CSI-SAFE-200-UFFR
Description
COAX CBL U.FL TO SMA 7.8"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CSI-SAFE-200-UFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
-
Packaging
Bulk
Part Status
Active
Style
U.FL (UMCC) to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
2nd Connector
U.FL (UMCC) Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
7.874" (200.00mm)
Cable Type
1.13mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Gray
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 211
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1194,92000 Kč194,92 Kč
Unit Price without VAT:194,92000 Kč
Unit Price with VAT:235,85320 Kč
Alternate Length
COAX CBL U.FL TO SMA 3.9"
In-Stock: 0
Unit Price: 113,93310 Kč
COAX CBL U.FL TO SMA 7.8"
In-Stock: 0
Unit Price: 216,02560 Kč