
CONSWF001-SMD | |
---|---|
DigiKey Part Number | 343-CONSWF001-SMDTR-ND - Tape & Reel (TR) 343-CONSWF001-SMDCT-ND - Cut Tape (CT) 343-CONSWF001-SMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSWF001-SMD |
Description | SWF CONNECTOR RECEPTACLE, FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SWF Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSWF001-SMD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Internal Switch | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Steel | |
Includes | - | |
Body Material | Copper Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,29000 Kč | 7,29 Kč |
10 | 5,08300 Kč | 50,83 Kč |
25 | 4,52440 Kč | 113,11 Kč |
100 | 3,90350 Kč | 390,35 Kč |
250 | 3,60776 Kč | 901,94 Kč |
500 | 3,42862 Kč | 1 714,31 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,17475 Kč | 4 174,75 Kč |
2 000 | 3,75919 Kč | 7 518,38 Kč |
3 000 | 3,54818 Kč | 10 644,54 Kč |
5 000 | 3,31160 Kč | 16 558,00 Kč |
7 000 | 3,17178 Kč | 22 202,46 Kč |
10 000 | 3,03620 Kč | 30 362,00 Kč |
25 000 | 2,73958 Kč | 68 489,50 Kč |
50 000 | 2,66051 Kč | 133 025,50 Kč |
Unit Price without VAT: | 7,29000 Kč |
---|---|
Unit Price with VAT: | 8,82090 Kč |