RF ANTENNA 802.11ax, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-W63-FPC-UFL-100

DigiKey Part Number
343-ANT-W63-FPC-UFL-100-ND
Manufacturer
Manufacturer Product Number
ANT-W63-FPC-UFL-100
Description
RF ANT WIFI 6GHZ FLEX ADHES UFL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive
Datasheet
 Datasheet
EDA/CAD Models
ANT-W63-FPC-UFL-100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Linx
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.4GHz, 5GHz, 6GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
1.2, 3.3, 2.6
Return Loss
-20.8dB, -5.4dB, -7dB
Gain
6.1dBi, 6.1dBi, 6.9dBi
Power - Max
2 W
Features
Cable - 100mm
Termination
U.FL (UMCC), I-PEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.010" (0.20mm)
Applications
802.11ax, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10128,29800 Kč1 282,98 Kč
25126,19800 Kč3 154,95 Kč
100124,09820 Kč12 409,82 Kč
250120,10856 Kč30 027,14 Kč
500110,02994 Kč55 014,97 Kč
1 00099,74050 Kč99 740,50 Kč
2 00076,85289 Kč153 705,78 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč