
ANT-W63-FPC2-UFL-100 | |
|---|---|
DigiKey Part Number | 343-ANT-W63-FPC2-UFL-100-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63-FPC2-UFL-100 |
Description | RF ANT WIFI 6GHZ FLEX ADHES UFL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Flat Patch U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63-FPC2-UFL-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.4GHz, 5GHz, 6GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.4, 1.4, 2.4 | |
Return Loss | -7.7dB, -15.6dB, -7.7dB | |
Gain | 3.2dBi, 7.7dBi, 8.4dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | 802.11ax, 802.15.4, Bluetooth, Wi-Fi, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 99,95000 Kč | 999,50 Kč |
| 25 | 92,81120 Kč | 2 320,28 Kč |
| 100 | 85,46190 Kč | 8 546,19 Kč |
| 250 | 80,84232 Kč | 20 210,58 Kč |
| 500 | 74,75288 Kč | 37 376,44 Kč |
| 1 000 | 64,67384 Kč | 64 673,84 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


