Similar
Similar

ANT-ELE-S01-010 | |
|---|---|
DigiKey Part Number | ANT-ELE-S01-010-ND |
Manufacturer | |
Manufacturer Product Number | ANT-ELE-S01-010 |
Description | RF ANT 892MHZ/1.85GHZ WHIP STR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight M5 Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | -3.9dBi, -1.5dBi | |
Features | - | |
Termination | M5 | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 2.382" (60.50mm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 69,71357 Kč | 69 713,57 Kč |
| Unit Price without VAT: | 69,71357 Kč |
|---|---|
| Unit Price with VAT: | 84,35342 Kč |




