TL.10.1HH11W is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Taoglas Limited
In Stock: 339
Unit Price: 1 340,51000 Kč
Datasheet
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Dome NMO Base Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Dome NMO Base Mount
Digi-Key Cable Builder

TL.10.1HH11W

DigiKey Part Number
931-1266-ND
Manufacturer
Manufacturer Product Number
TL.10.1HH11W
Description
RF ANT 749MHZ/892MHZ DOME NMO
Customer Reference
Detailed Description
RF ANTENNA CDMA, GPS, GSM, LTE, UMTS, WLAN Dome NMO Base Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Discontinued at DigiKey
RF Family/Standard
Cellular, Navigation, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
749MHz, 892MHz, 1.5GHz, 1.9GHz, 2.6GHz
Frequency Range
698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz
Antenna Type
Dome
Number of Bands
5
VSWR
-
Return Loss
-
Gain
2.6dBi, 2.5dBi, 1.2dBi, 3.2dBi, 2.8dBi
Features
-
Termination
NMO
Ingress Protection
IP69K
Mounting Type
Base Mount
Height (Max)
3.343" (84.90mm)
Applications
CDMA, GPS, GSM, LTE, UMTS, WLAN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes