


TL.10.1HH11 | |
|---|---|
DigiKey Part Number | 931-1265-ND |
Manufacturer | |
Manufacturer Product Number | TL.10.1HH11 |
Description | RF ANT 700MHZ/850MHZ DOME NMO ML |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Dome NMO Male Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.5GHz | |
Frequency Range | 698MHz ~ 800MHz, 824MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | - | |
Gain | -1.7dBi, -0.9dBi, 0.8dBi, 1.3dBi, 1.3dBi, 1.7dBi, 3.5dBi | |
Features | - | |
Termination | NMO Male | |
Ingress Protection | IP67, IP69K | |
Mounting Type | Base Mount | |
Height (Max) | 3.343" (84.90mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 340,51000 Kč | 1 340,51 Kč |
| 10 | 1 107,09900 Kč | 11 070,99 Kč |
| 30 | 1 038,91800 Kč | 31 167,54 Kč |
| 100 | 984,78730 Kč | 98 478,73 Kč |
| Unit Price without VAT: | 1 340,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 622,01710 Kč |

