
ANT-DB1-WRT-UFL | |
|---|---|
DigiKey Part Number | ANT-DB1-WRT-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-UFL |
Description | RF ANT 2.4/5/6GHZ DOME PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-UFL Models |
Category | VSWR 1.9, 3.7, 4 |
Manufacturer TE Connectivity Linx | Return Loss -10.2dBi, -4.8dBi, -4.4dB |
Series | Gain 3.2dBi, 6.8dBi, 7dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 216mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.4GHz, 5GHz, 6GHz | Height (Max) 0.394" (10.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11, 802.15.4, Bluetooth, WiFi 4, WiFi 5, WiFi 6, ZigBee |
Antenna Type Dome | Base Product Number |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,17000 Kč | 277,17 Kč |
| 250 | 267,30536 Kč | 66 826,34 Kč |
| 500 | 257,22634 Kč | 128 613,17 Kč |
| Unit Price without VAT: | 277,17000 Kč |
|---|---|
| Unit Price with VAT: | 335,37570 Kč |










