
ANT-DB1-WRT-MON-UFL | |
|---|---|
DigiKey Part Number | ANT-DB1-WRT-MON-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-MON-UFL |
Description | RF ANT 2.45/5.8GHZ DOME PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-MON-UFL Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 2.2, 10.8 |
Series | Gain 1.0dBi, 2.8dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 216mm |
RF Family/Standard WiFi | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.45GHz, 5.5225GHz | Height (Max) 1.063" (27.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz | Applications Wi-Fi |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,90000 Kč | 321,90 Kč |
| 10 | 304,47100 Kč | 3 044,71 Kč |
| 25 | 295,65200 Kč | 7 391,30 Kč |
| 100 | 287,04480 Kč | 28 704,48 Kč |
| 250 | 264,78560 Kč | 66 196,40 Kč |
| 500 | 245,93908 Kč | 122 969,54 Kč |
| Unit Price without VAT: | 321,90000 Kč |
|---|---|
| Unit Price with VAT: | 389,49900 Kč |



