
ANT-2.4-WRT-MON-UFL | |
|---|---|
DigiKey Part Number | ANT-2.4-WRT-MON-UFL-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-WRT-MON-UFL |
Description | RF ANT 2.4GHZ DOME U.FL PANEL MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Thread, Wi-Fi, Zigbee™ Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz, 2.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 0.8dBi | |
Features | Cable - 216mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, Thread, Wi-Fi, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| 10 | 339,95800 Kč | 3 399,58 Kč |
| 25 | 330,29840 Kč | 8 257,46 Kč |
| 100 | 320,43160 Kč | 32 043,16 Kč |
| 250 | 307,62320 Kč | 76 905,80 Kč |
| 500 | 295,23230 Kč | 147 616,15 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |





