
W1095K | |
|---|---|
DigiKey Part Number | 553-W1095K-ND |
Manufacturer | |
Manufacturer Product Number | W1095K |
Description | ANT EXT 2.4-2.5GHZ RA SMA IP65 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Right Angle | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 1dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,76100 Kč | 757,61 Kč |
| 72 | 64,57472 Kč | 4 649,38 Kč |
| 144 | 61,90181 Kč | 8 913,86 Kč |
| 288 | 59,70066 Kč | 17 193,79 Kč |
| 504 | 58,21196 Kč | 29 338,83 Kč |
| 1 008 | 56,66439 Kč | 57 117,71 Kč |
| 2 520 | 55,03059 Kč | 138 677,09 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |


