
ANT-DB1-WRT-MHF4 | |
|---|---|
DigiKey Part Number | 343-ANT-DB1-WRT-MHF4-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-MHF4 |
Description | RF ANT 2.4/5/6GHZ DOME PNL MT MH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ Dome MHF4 Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-MHF4 Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.9, 3.7, 4 |
Series | Gain 3.2dBi, 6.8dBi, 7dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Features Cable - 183.5mm |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Termination MHF4 |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.4425GHz, 5.5GHz, 6.525GHz | Height (Max) 0.394" (10.00mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11b/g/-c/ax, Bluetooth, ISM, U-NII, Wi-Fi, Zigbee™ |
Antenna Type Dome |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 250 | 259,32612 Kč | 64 831,53 Kč |
| 500 | 249,87704 Kč | 124 938,52 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |










